Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY34.860 (CNY39.3918) |
25+ | CNY30.260 (CNY34.1938) |
100+ | CNY25.050 (CNY28.3065) |
250+ | CNY22.500 (CNY25.425) |
500+ | CNY22.050 (CNY24.9165) |
1000+ | CNY21.600 (CNY24.408) |
Product Information
Product Overview
LT3461 is a general-purpose fixed frequency current mode step-up DC/DC converter. This device features an integrated schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. This switches at 3MHz. These high switching frequencies enable the use of tiny, low cost and low-height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter, and the inductor-based topology ensures an input free from switching noise typically present with charge pump solutions. The high voltage switch is rated at 40V making the device ideal for boost converters up to 38V. Application includes digital cameras, CCD bias supply, XDSL power supply, TFT-LCD bias supply, local 5V or 12V supply, medical diagnostics equipment, and battery backup.
- Uses small surface mount components, soft-start
- Minimum operating voltage is 2.5V (TA = 25°C, VIN = 3V)
- Typical supply current is 2.8mA (FB = 1.3V, Not Switching, TA = 25°C)
- Typical feedback voltage is 1.255V (TA = 25°C, VIN = 3V)
- Typical switching frequency is 1.3MHz (TA = 25°C, VIN = 3V)
- Minimum duty cycle is 92% (TA = 25°C, VIN = 3V)
- Typical switch leakage current is 0.01µA (VSW = 5V, TA = 25°C, VIN = 3V)
- 8-lead plastic TSOT-23 package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
16V
420mA
8Pins
-
38V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
420mA
TSOT-23
Surface Mount
-
1.3MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.3MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate