Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY39.660 (CNY44.8158) |
25+ | CNY34.570 (CNY39.0641) |
100+ | CNY28.810 (CNY32.5553) |
250+ | CNY25.990 (CNY29.3687) |
500+ | CNY25.480 (CNY28.7924) |
1000+ | CNY25.260 (CNY28.5438) |
Product Information
Product Overview
LT3462AEDC#TRMPBF is a general-purpose fixed frequency current mode inverting DC/DC converter. It features an integrated Schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. The LT3462A switches at 2.7MHz. These high speeds enable the use of tiny, low cost and low-height capacitors and inductors. It operates in a dual inductor inverting topology that filters both the input and output currents. Very low output voltage ripple approaching 1mVP‑P can be achieved when ceramic capacitors are used. Fixed frequency switching ensures a clean output free from low-frequency noise typically present with charge pump solutions. The 40V switch allows a VIN to VOUT differential of up to 38V for dual inductor topologies. Applications include CCD bias, LCD bias, GaAs FET bias, general purpose negative voltage supply.
- Integrated Schottky rectifier, low input bias current GND based FB input
- Wide input voltage range from 2.5V to 16V, uses tiny surface mount components
- Supply current is 2.9mA typical at (FB = -0.05V, not switching, TA = 25°C)
- Switching frequency is 2.7MHz typical
- Switch current limit is 420mA typical at (TA = 25°C)
- Switch VCESAT is 270mA typical at (TA = 25°C)
- Switch leakage current is 1µA maximum at (VSW = 5V, TA = 25°C)
- Error amp offset voltage is 12V maximum at (TA = 25°C)
- Operating ambient temperature range from -40°C to 85°C
- 8-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
16V
420mA
8Pins
-
40V
-
85°C
-
1Outputs
2.5V
420mA
DFN-EP
Surface Mount
-
2.7MHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate