Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY39.660 (CNY44.8158) |
25+ | CNY34.570 (CNY39.0641) |
100+ | CNY28.810 (CNY32.5553) |
250+ | CNY25.990 (CNY29.3687) |
500+ | CNY25.480 (CNY28.7924) |
1000+ | CNY25.260 (CNY28.5438) |
Product Information
Product Overview
LT3462A is a general purpose fixed frequency current mode inverting DC/DC converter. It features an integrated schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. It switches at 2.7MHz. The high speed enables the use of tiny, low cost and low height capacitors and inductors. It operates in a dual inductor inverting topology that filters both the input and output currents. Very low output voltage ripple approaching 1mVP‑P can be achieved when ceramic capacitors are used. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. The 40V switch allows a VIN to VOUT differential of upto 38V for dual inductor topologies. It provides a low impedance 1.265V reference output to supply the feedback resistor network. It is used in application such as CCD bias, LCD bias, GaAs FET bias, general purpose negative voltage supply etc.
- Integrated schottky rectifier
- Low VCESAT switch is 270mV typ at (250mA)
- Low input bias current GND based FB input
- High output voltage upto -38V
- Wide input voltage range is 2.5V to 16V
- Uses tiny surface mount components
- Supply current is 2.9mA typ at (FB = -0.05V, not switching, TA = 25°C, VIN = 3V)
- Operating ambient temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Inverting
16V
420mA
6Pins
-
-38V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
420mA
TSOT-23
Surface Mount
-
2.7MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
2.7MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate