Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY29.160 (CNY32.9508) |
250+ | CNY26.310 (CNY29.7303) |
500+ | CNY25.970 (CNY29.3461) |
2500+ | CNY25.630 (CNY28.9619) |
Product Information
Product Overview
LT3463 is a dual micropower DC/DC converter with internal schottky diodes. This device positive converter also has a 250mA limit, while the negative converter has a 400mA limit. Both devices have an input voltage range of 2.4V to 15V, making them ideal for a wide variety of applications. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 42V switch enables high voltage outputs upto ±40V to be easily generated without the use of costly transformers. The low 300ns off time permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications. It is widely used in application such as CCD bias, LCD bias, handheld computers, digital cameras etc.
- Generates well-regulated positive and negative outputs
- Internal 42V schottky diodes
- Low VCESAT switch is 180mV typical at 150mA
- Quiescent current is 20µA typical
- Shutdown current is 1μA maximum at (VSHDN1 = VSHDN2 = 0V)
- VREF pin voltage is 1.25V typical at (with 124Kohm to GND)
- Operating ambient temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.4V
250mA, 400mA
250mA
10Pins
-40V
-
40V
-
125°C
-
No SVHC (21-Jan-2025)
-
2 Output
Boost, Inverting
15V
250mA
DFN-EP
40V
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate