Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY99.610 (CNY112.5593) |
10+ | CNY68.970 (CNY77.9361) |
25+ | CNY60.980 (CNY68.9074) |
100+ | CNY51.960 (CNY58.7148) |
250+ | CNY50.600 (CNY57.178) |
500+ | CNY50.080 (CNY56.5904) |
2500+ | CNY50.070 (CNY56.5791) |
Product Information
Product Overview
LT®3476 is a quad-output DC/DC converter designed to operate as a constant-current source for driving high-current LED. A fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A frequency adjust pin allows the user to program switching frequency between 200KHz and 2MHz to optimize efficiency and external component size. This senses output current at the high side of the LED. High-side current sensing is the most flexible scheme for driving LEDs, allowing buck, boost, or buck-boost configurations. Each current monitor threshold is trimmed to within 2.5% at the full scale of 105mV. With an external sense resistor, the user programs the output current range of each channel. Each of the four regulators is independently operated by that channel’s PWM signal. Application includes RGGB lighting, automotive and avionic lighting, TFT LCD backlighting, constant-current sources.
- LED current regulation with high-side sense
- VIN operating range from 2.8 to 16V (TA = 25°C)
- Typical nominal RT pin voltage is 1.26V (TA = 25°C)
- Typical switching frequency is 2000KHz (RT = 8.25k, TA= 25°C)
- Maximum duty cycle is 76% (RT = 8.25k (2MHz), TA = 25°C)
- Typical REF output voltage is 1.050V (10µA ≥ IREF ≥ –200µA, TA = 25°C)
- Open LED protection, low shutdown current <lt/> 10µA
- 38-lead plastic QFN package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost
2.8V
36V
2MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
2MHz
-
16V
1A
Surface Mount
38Pins
85°C
-
No SVHC (21-Jan-2025)
Boost, Buck, Buck-Boost
4Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate