Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.720 (CNY69.7436) |
10+ | CNY41.380 (CNY46.7594) |
25+ | CNY36.080 (CNY40.7704) |
121+ | CNY29.410 (CNY33.2333) |
363+ | CNY26.320 (CNY29.7416) |
605+ | CNY25.800 (CNY29.154) |
1089+ | CNY25.540 (CNY28.8602) |
Product Information
Product Overview
LT3487 is a dual channel switching regulator generates positive and negative outputs for biasing CCD imagers. The boost regulator incorporates output disconnect technology to eliminate the DC current path from VIN to the output load that is present in standard boost configurations. The 2MHz switching frequency allows CCD solutions using tiny, low profile le capacitors and inductors and generates low noise outputs that are easy to filter. Schottky diodes are internal and the output voltages are set with one resistor per channel, reducing the external component count. The soft-start is sequenced such that the output ramp of the negative channel begins after the ramp of the positive channel. Internal sequencing circuitry also disables the negative channel until the positive channel has reached 87% of its final value, ensuring that the sum of the two outputs is always positive. It is widely used in application such as CCD bias, TFT LCD bias, OLED bias, ±rail generation for op-amps etc.
- Generates 15V at 45mA, -8V at 90mA from a Li-Ion cell
- Output disconnect, internal schottky diodes
- Requires only one resistor per channel to set output voltages
- Operating voltage range is 2.3V to 16V
- Output voltage upto 28V
- Separate VBAT pin allows separate sources for power and control circuitry
- Short-circuit robust
- Maximum duty cycle is 93% typical
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.3V
920mA
DFN-EP
10Pins
Surface Mount
-
28V
-
125°C
-
No SVHC (21-Jan-2025)
2MHz
2 Output
Boost, Inverting
16V
45mA, 90mA
1.09A
28V
-28V
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate