Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.600 (CNY68.478) |
10+ | CNY41.110 (CNY46.4543) |
91+ | CNY32.390 (CNY36.6007) |
182+ | CNY32.000 (CNY36.160) |
273+ | CNY31.990 (CNY36.1487) |
546+ | CNY31.980 (CNY36.1374) |
1001+ | CNY31.970 (CNY36.1261) |
Product Information
Product Overview
LT®3518 is a current mode DC/DC converter with an internal 2.3A, 45V switch specifically designed to drive LEDs. This operates as a LED driver in boost, buck mode and buck-boost mode. It combines a traditional voltage loop and a unique current loop to operate as a constant-current source or constant-voltage source. Programmable switching frequency allows optimization of the external components for efficiency or component size. The switching frequency of this can be synchronized to an external clock signal. The LED current is externally programmable with a 100mV sense resistor. The external PWM input provides 3000:1 LED dimming. The CTRL pin provides further 10:1 dimming ratio. Typical applications are display backlighting, automotive and avionic lighting, illumination, scanners.
- 3000:1 True Colour PWM™ dimming ratio, gate driver for PMOS LED disconnect
- 100mV high side current sense, open LED protection
- Constant-current and constant-voltage regulation
- CTRL pin provides 10:1 analogue dimming
- Maximum VIN operating voltage is 30V (continuous operation)
- VIN supply current is 10mA (PWM <gt/> 1.5V, VC=0V)
- Switching frequency range from 0.85 to 1.15MHz (RT=16.7k, TA=25°C)
- 16-lead plastic QFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost
3V
-
2.5MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
2.5MHz
-
30V
1.5A
Surface Mount
16Pins
125°C
-
No SVHC (21-Jan-2025)
Boost, Buck, Buck-Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate