Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.240 (CNY48.8612) |
| 10+ | CNY28.400 (CNY32.092) |
| 25+ | CNY24.520 (CNY27.7076) |
| 100+ | CNY20.140 (CNY22.7582) |
| 250+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY17.640 (CNY19.9332) |
| 2500+ | CNY17.280 (CNY19.5264) |
Product Information
Product Overview
LT3591 is a fixed frequency step-up DC/DC converter specifically designed to drive upto ten white LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. This device features a unique high side LED current sense that enables the part to function as a “one wire current source;” one side of the LED string can be returned to ground anywhere, allowing a simpler one wire LED connection. Traditional LED drivers use a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The high switching frequency allows the use of tiny inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. It is used in application such as cellular phones, PDAs, handheld computers, digital cameras, MP3 players, GPS receivers etc.
- Internal schottky diode
- One pin dimming and shutdown
- 80:1 true colour PWMTM dimming range
- 42V open LED protection
- Switching frequency is 1MHz typical
- Input voltage range is 2.5V to 12V
- Requires only 2.2µF output capacitor
- Supply current is 4mA typical at (VCAP = 24V, VLED = 23V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
2.5V
-
1MHz
DFN-EP
-40°C
-
MSL 1 - Unlimited
-
DFN-EP
1MHz
-
12V
100mA
Surface Mount
8Pins
85°C
-
No SVHC (25-Jun-2025)
Boost
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate