Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.010 (CNY107.3613) |
| 10+ | CNY65.430 (CNY73.9359) |
| 61+ | CNY60.940 (CNY68.8622) |
| 122+ | CNY58.680 (CNY66.3084) |
| 305+ | CNY56.420 (CNY63.7546) |
| 549+ | CNY54.160 (CNY61.2008) |
| 1037+ | CNY51.900 (CNY58.647) |
Product Information
Product Overview
LT3651-4.2 is a 1 cell 4A Li-Ion/Polymer battery charger. An efficient monolithic average current mode synchronous switching regulator provides constant current, constant voltage charging with programmable maximum charge current. A charging cycle starts with battery insertion or when the battery voltage drops 2.5% below the float voltage. Charger termination is selectable as either charge current or internal safety timer timeout. Charge current termination occurs when the charge current falls to one-tenth the programmed maximum current (C/10). Timer based termination is typically set to three hours and is user programmable (charging continues below C/10 until timeout). It is used in application such as industrial handheld instruments, 12V to 24V automotive and heavy equipment, desktop cradle chargers, notebook computers etc.
- VIN operating range is 6.5V to 32V
- Dynamic charge rate programming/soft-start
- Programmable input current limit
- NTC resistor temperature monitor
- Battery float voltage is 4.2V typical at (TA = 25°C, VIN = 20V, SHDN = 2V)
- Auto-recharge at 97.5% float voltage, auto-precondition <lt/>70% float voltage
- Bad battery detection with auto-reset, user programmable frequency
- Average current mode, synchronous switcher
- Supply current is 8.6mA typical at (CC/CV mode, top switch on, ISW = 0A)
- Operating junction temperature is -40°C to 125°C, package style is 36-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
QFN-EP
1Cells
125°C
-
No SVHC (25-Jun-2025)
32V
4A
36Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate