Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.200 (CNY82.716) |
| 10+ | CNY53.590 (CNY60.5567) |
| 25+ | CNY51.380 (CNY58.0594) |
| 121+ | CNY49.160 (CNY55.5508) |
| 363+ | CNY46.950 (CNY53.0535) |
| 605+ | CNY44.730 (CNY50.5449) |
| 1089+ | CNY44.640 (CNY50.4432) |
Product Information
Product Overview
LT®3652HV is a complete monolithic step-down battery charger that operates over a 4.95V to 34V input range. This provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 18V can be programmed with a resistor divider. This employs an input voltage regulation loop, which reduces the charge current if the input voltage falls below a programmed level, set with a resistor divider. Application includes solar-powered applications, remote monitoring stations, portable handheld instruments, 12V to 24V automotive systems, and battery charging from the currently limited adapters.
- Parallelable for higher output current
- 1MHz fixed frequency
- Binary-coded open-collector status pins
- VIN operating range from 4.95 to 34V (VBAT = 4.2, TA = 25°C)
- Typical OVLO hysteresis is 35V (VIN rising, TA = 25°C)
- Typical float voltage reference is 3.3V (TA = 25°C)
- Typical operating input supply current is 2.5mA (CC/CV Mode, ISW = 0, TA = 25°C)
- 12-lead plastic DFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol
18V
DFN-EP
5Cells
125°C
-
No SVHC (25-Jun-2025)
34V
2A
12Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate