Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.460 (CNY95.4398) |
| 10+ | CNY57.870 (CNY65.3931) |
| 25+ | CNY50.940 (CNY57.5622) |
| 100+ | CNY43.100 (CNY48.703) |
| 250+ | CNY40.620 (CNY45.9006) |
| 500+ | CNY40.330 (CNY45.5729) |
| 2500+ | CNY40.190 (CNY45.4147) |
Product Information
Product Overview
LT3748 is a switching regulator controller specifically designed for the isolated flyback topology and capable of high power. It drives a low side external N-channel power MOSFET from an internally regulated 7V supply. No third winding or opto-isolator is required for regulation as the part senses the isolated output voltage directly from the primary-side flyback waveform. This utilizes boundary mode to provide a small magnetic solution without compromising load regulation. Operating frequency is set by load current and transformer magnetizing inductance. The gate drive of this combined with a suitable external MOSFET allow it to deliver load power up to several tens of watts from input voltages as high as 100V. Typical applications are isolated telecom converters, high power automotive supplies, isolated industrial power supplies, military and high temperature applications.
- 5V to 100V input voltage range
- 1.9A average gate drive source and sink current
- Boundary mode operation
- No transformer third winding or opto-isolator required for regulation
- Primary-side winding feedback load regulation
- VOUT set with two external resistors, INTVCC pin for control of gate driver voltage
- Programmable soft start, programmable undervoltage lockout
- 16-lead plastic MSOP package
- Temperature range from –40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
100V
-
16Pins
Isolated Flyback
150°C
-
No SVHC (21-Jan-2025)
MSOP
5V
1Outputs
MSOP
-
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate