Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.520 (CNY80.8176) |
| 10+ | CNY44.220 (CNY49.9686) |
| 37+ | CNY41.480 (CNY46.8724) |
| 111+ | CNY38.730 (CNY43.7649) |
| 259+ | CNY37.980 (CNY42.9174) |
| 518+ | CNY37.220 (CNY42.0586) |
| 1036+ | CNY37.130 (CNY41.9569) |
Product Information
Product Overview
LT3756-1 is DC/DC controller designed to operate as a constant-current source for driving high current LEDs. They drive a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. A ground referenced voltage FB pin serves as the input for several LED protection features, and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100KHz to 1MHz to optimize efficiency, performance or external component size.
- 3000:1 True Colour PWM™ dimming
- Wide input voltage range: 6V to 100V, output voltage up to 100V
- Constant-current and constant-voltage regulation
- 100mV high side current sense
- Drives LEDs in boost, buck mode, buck-boost mode, SEPIC or flyback topology
- Programmable under voltage lockout with hysteresis
- PWM disconnect switch driver, CTRL pin provides analogue dimming
- Available in 16-lead plastic MSOP package
- Frequency synchronization
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost, Flyback, SEPIC
6V
100V
1MHz
MSOP-EP
-40°C
-
MSL 1 - Unlimited
-
MSOP-EP
1MHz
-
100V
1A
Surface Mount
16Pins
125°C
-
No SVHC (21-Jan-2025)
Boost, Buck, Buck-Boost, Flyback, SEPIC
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate