Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.600 (CNY68.478) |
| 10+ | CNY40.670 (CNY45.9571) |
| 25+ | CNY35.470 (CNY40.0811) |
| 100+ | CNY29.600 (CNY33.448) |
| 250+ | CNY26.710 (CNY30.1823) |
| 500+ | CNY25.990 (CNY29.3687) |
| 2500+ | CNY25.710 (CNY29.0523) |
Product Information
Product Overview
LT3758A is a wide input range, current mode, DC/DC controller which is capable of generating either positive or negative output voltages. They can be configured as either a boost, flyback, SEPIC or inverting converter. The LT3758A drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3758A can be set with an external resistor over a 100KHz to 1MHz range, and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 5.5V, and a low shutdown quiescent current of less than 1µA, make the LT3758A ideally suited for battery powered systems. The LT3758A feature soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit. The LT3758A has improved load transient performance compared to the LT3758.
- Wide input voltage range from 5.5V to 100V
- Positive or negative output voltage programming with a single feedback pin
- Current mode control provides excellent transient response
- Programmable input under voltage lockout with hysteresis
- Programmable soft-start
- 10-lead plastic MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
100V
-
10Pins
Boost, Flyback, Inverting, SEPIC
125°C
-
No SVHC (21-Jan-2025)
MSOP-EP
5.5V
1Outputs
MSOP-EP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate