Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY135.620 (CNY153.2506) | 
| 10+ | CNY95.800 (CNY108.254) | 
| 37+ | CNY81.680 (CNY92.2984) | 
| 111+ | CNY75.940 (CNY85.8122) | 
| 259+ | CNY75.400 (CNY85.202) | 
| 518+ | CNY75.130 (CNY84.8969) | 
Product Information
Product Overview
LT®3798 is a constant-voltage/constant-current isolated flyback controller that combines active power factor correction (PFC) with no optocoupler required for output voltage feedback into a single-stage converter. A LT3798 based design can achieve a power factor of greater than 0.97 by actively modulating the input current, allowing compliance with most harmonic current emission requirements. This is well-suited for a wide variety of offline applications. The input range can be scaled up or down, depending mainly on the choice of external components. Efficiencies higher than 86% can be achieved with output power levels up to 100W. Application includes offline 5W to 100W+ applications, high DC VIN isolated applications, and offline bus converter.
- Isolated PFC Flyback with minimum number of external components
- VIN and VOUT limited only by external components
- Active power factor correction, low harmonic distortion
- No opto-coupler required, constant-current and constant-voltage regulation
- Input voltage range from 10 to 38V (TA = 25°C. VIN = 18V, INTVCC = 11V)
- Typical VIN quiescent current is 60µA (VEN/UVLO = 0.2V, TA = 25°C)
- Typical VIN shunt regulator voltage is 40V (I = 1mA, TA = 25°C. VIN = 18V, INTVCC = 11V)
- 16-lead plastic MSOP package
- Temperature rating range from -55°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10V
MSOP-EP
100W
Isolated
-
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
38V
16Pins
Isolated Flyback
-
150kHz
-55°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate