Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY80.570 (CNY91.0441) |
10+ | CNY54.580 (CNY61.6754) |
37+ | CNY52.060 (CNY58.8278) |
111+ | CNY49.540 (CNY55.9802) |
259+ | CNY47.810 (CNY54.0253) |
518+ | CNY47.160 (CNY53.2908) |
1036+ | CNY46.670 (CNY52.7371) |
Product Information
Product Overview
LT3980 is an adjustable frequency (100kHz to 2.4MHz) monolithic buck switching regulator that accepts input voltages upto 58V (80V transient). A high efficiency 200mΩ switch is included on the die along with a boost schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Catch diode current sense (DA pin) protects the circuit during input voltage transients even when a high switching frequency is used. Low ripple burst mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. It is widely used in application such as automotive battery regulation, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Feedback voltage is 790mV typ
- Output current is 2A max
- Low shutdown current( IQ ) is <lt/> 1µA
- Synchronizable between 250kHz to 2MHz
- Power good flag
- Thermal protection, soft-start capability
- Operating temperature is –40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
58V
2A
16Pins
-
-
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
2A
MSOP-EP
Surface Mount
790mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2.25MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate