Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.560 (CNY69.5628) |
| 10+ | CNY41.340 (CNY46.7142) |
| 25+ | CNY36.070 (CNY40.7591) |
| 100+ | CNY30.120 (CNY34.0356) |
| 300+ | CNY26.690 (CNY30.1597) |
| 500+ | CNY26.540 (CNY29.9902) |
| 1000+ | CNY26.250 (CNY29.6625) |
Product Information
Product Overview
LT®4250L is an 8-pin, negative 48V Hot Swap™ controller that allows a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the programmable undervoltage threshold or greater than the overvoltage threshold. A programmable current limit protects the system against shorts. Application includes central office switching, –48V distributed power systems, negative power supply control.
- Circuit breaker immunity to voltage steps and current spikes
- Programmable inrush and short-circuit current limits
- Programmable overvoltage protection
- Programmable undervoltage lockout
- Power good control output
- Bell-core compatible ON/OFF threshold
- Supply voltage operating range from 18 to 80V (TA = 25°C)
- 8-lead plastic SO package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
18V
SOIC
External
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LT4250LIS8#PBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate