121 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.450 (CNY99.9485) |
| 10+ | CNY60.620 (CNY68.5006) |
| 25+ | CNY53.370 (CNY60.3081) |
| 121+ | CNY44.260 (CNY50.0138) |
| 363+ | CNY42.630 (CNY48.1719) |
| 605+ | CNY41.780 (CNY47.2114) |
| 1089+ | CNY40.930 (CNY46.2509) |
Product Information
Product Overview
LT4320-1 is an ideal diode bridge controllers that drive four N-channel MOSFETs. By maximizing available voltage and reducing power dissipation (see thermograph comparison below), the ideal diode bridge simplifies power supply design and reduces power supply cost, especially in low voltage applications. An ideal diode bridge also eliminates thermal design problems, costly heat sinks, and greatly reduces PC board area. The LT4320’s internal charge pump supports an all NMOS design, which eliminates larger and more costly PMOS switches. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients. The LT4320-1 is designed for DC to 600Hz typical voltage rectification. Higher frequencies of operation are possible depending on MOSFET size and operating load current. Typical applications include security cameras, airborne power distribution systems, PoE powered device with a secondary input, polarity-agnostic power input and diode bridge replacement.
- Maximizes power efficiency
- Eliminates thermal design problems
- 9V to 72V operating voltage range
- IQ = 1.5mA (typical)
- Maximizes available voltage
- 8-lead (3mm × 3mm) plastic DFN package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
72V
8Pins
125°C
-
No SVHC (25-Jun-2025)
9V
DFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate