Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY62.300 (CNY70.399) |
10+ | CNY41.880 (CNY47.3244) |
25+ | CNY36.530 (CNY41.2789) |
100+ | CNY30.530 (CNY34.4989) |
250+ | CNY27.970 (CNY31.6061) |
500+ | CNY27.530 (CNY31.1089) |
2500+ | CNY26.840 (CNY30.3292) |
Product Information
Product Overview
LT4356 is a surge stopper protects loads from high voltage transient. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the active-low FLT pin pulls low to warn of an impending power down. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Back-to-back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. Typical applications are automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems, intrinsic safety applications.
- Output is limited to a safe value thereby allowing the loads to continue functioning
- An internal amplifier limits the current sense voltage to 50mV
- A shutdown pin reduces the quiescent current to less than 7µA during shutdown
- Stops high voltage surges, adjustable output clamp voltage
- Wide operation range from 4V to 80V
- Adjustable fault timer
- Fault output indication
- Reverse input current is 0.3mA typical (at VSNS=VCC= –30V, active-low SHDN open, TA=25°C, VCC=12V)
- 10-lead plastic MSOP package
- –40°C to 85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V
10Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
4V
MSOP
External
Surge Stopper
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate