Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.700 (CNY52.771) |
| 10+ | CNY30.850 (CNY34.8605) |
| 25+ | CNY26.720 (CNY30.1936) |
| 100+ | CNY22.040 (CNY24.9052) |
| 300+ | CNY19.360 (CNY21.8768) |
| 500+ | CNY18.340 (CNY20.7242) |
| 2500+ | CNY18.280 (CNY20.6564) |
Product Information
Product Overview
LT®6010 is a 135µA, 14nV/√Hz, rail-to-rail output precision op-amp with shutdown. This op-amp combines low noise and high precision input performance with low power consumption and rail-to-rail output swing. The low drift and excellent long-term stability guarantee a high accuracy over temperature and over time. Typical applications include thermocouple amplifiers, precision photo diode amplifiers, instrumentation amplifiers, battery-powered precision systems.
- 110µV maximum offset voltage
- ±400pA maximum input bias current
- Rail-to-rail output swing
- 12µA supply current in shutdown at SHDN = V¯+ 2V (off)
- 0.8µV/°C Maximum VOS Drift
- 2.7V to ±18V supply voltage operation
- 135dB typ CMRR and 135dB typ PSRR
- 2000V/mV typ large-signal voltage gain at RL =10K, VOUT = 1V to 4V
- 8 lead SOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.11V/µs
SOIC
General Purpose
20µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
350kHz
2.7V to ± 18V
8Pins
Rail - Rail Output (RRO)
40pA
-40°C
-
MSL 1 - Unlimited
SOIC
350kHz
0.11V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate