Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200IS6-5#TRMPBF
Order Code4668963
Technical Datasheet
465 In Stock
Need more?
465 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.240 (CNY64.6812) |
| 10+ | CNY38.300 (CNY43.279) |
| 25+ | CNY33.350 (CNY37.6855) |
| 100+ | CNY27.760 (CNY31.3688) |
| 250+ | CNY25.020 (CNY28.2726) |
| 500+ | CNY24.520 (CNY27.7076) |
| 1000+ | CNY24.020 (CNY27.1426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY57.24 (CNY64.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200IS6-5#TRMPBF
Order Code4668963
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product800MHz
Slew Rate Typ250V/µs
Supply Voltage Range2.5V to 12.6V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2.5mV
Input Bias Current8µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
250V/µs
IC Case / Package
TSOT-23
Amplifier Type
General Purpose
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
800MHz
Supply Voltage Range
2.5V to 12.6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
8µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001