Print Page
Image is for illustrative purposes only. Please refer to product description.
265 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.560 (CNY52.6128) |
| 10+ | CNY30.730 (CNY34.7249) |
| 25+ | CNY26.610 (CNY30.0693) |
| 100+ | CNY21.950 (CNY24.8035) |
| 250+ | CNY19.670 (CNY22.2271) |
| 500+ | CNY19.280 (CNY21.7864) |
| 2500+ | CNY18.890 (CNY21.3457) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.56 (CNY52.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6210IS6#TRMPBF
Order Code4021033
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product200MHz
Slew Rate Typ700V/µs
Supply Voltage Range3V to 12V, ± 1.5V to ± 6V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeCurrent Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-1mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers1 Amplifier
Slew Rate700V/µs
Product Overview
LT®6210 is a single current feedback amplifier with externally programmable supply current. Typical applications include buffers, video amplifiers, cable drivers, mobile communication and low power/battery applications.
- Wide supply range: 3V to 12V single supply and ±1.5V to ±6V dual supplies
- Programmable supply current and bandwidth: 10MHz/200MHz at 300µA/6mA per amplifier
- Slew rate: 700V/µs typ at V+ = 5V, V-= -5V, IS = 6mA and 20ns 0.1% settling for 2V step
- Rail-to-rail output: 0.05V to 2.85V on 3V single supply
- C-Load™ op-amp drives all capacitive loads
- ±75mA minimum output current at V+ = 5V, V-= -5V, IS = 6mA
- Low Distortion: -70dB typ HD2 at 1MHz 2VP-P and -75dB typ HD3 at 1MHz 2VP-P
- 0.20% typ differential gain and 0.10° typ differential phase
- 6 lead TSOT-23 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
700V/µs
IC Case / Package
TSOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
-1mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Bandwidth
200MHz
Slew Rate
700V/µs
Gain Bandwidth Product
200MHz
Supply Voltage Range
3V to 12V, ± 1.5V to ± 6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001