Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.060 (CNY43.0078) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY21.380 (CNY24.1594) |
| 100+ | CNY17.490 (CNY19.7637) |
| 250+ | CNY15.580 (CNY17.6054) |
| 500+ | CNY15.270 (CNY17.2551) |
| 2500+ | CNY14.960 (CNY16.9048) |
Product Information
Product Overview
LT6236 is a single channel, low noise, rail-to-rail output op-amp. This amplifier combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. It is widely used in application such as 16-bit and 18-bit SAR ADC drivers, active filters, low noise, low power signal processing etc.
- Input voltage noise is 1.1nV/√Hz typ
- Low supply current per amplifier is 3.15mA typ
- Low offset voltage is 100µV typ
- Fast settling time is 570ns typ at 4ppm (18-bit)
- Low distortion: THD = –116.8dB at 2kHz
- Wide supply range is 3V to 12.6V
- Operating temperature is 0°C to 70°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
70V/µs
TSOT-23
General Purpose
100µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
215MHz
3V to 12.6V
6Pins
Rail - Rail Output (RRO)
5µA
0°C
-
MSL 1 - Unlimited
TSOT-23
215MHz
70V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate