Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.310 (CNY44.4203) |
| 10+ | CNY25.710 (CNY29.0523) |
| 25+ | CNY22.160 (CNY25.0408) |
| 100+ | CNY18.150 (CNY20.5095) |
| 250+ | CNY16.190 (CNY18.2947) |
| 500+ | CNY15.870 (CNY17.9331) |
| 2500+ | CNY15.550 (CNY17.5715) |
Product Information
Product Overview
LT6660 is a tiny micropower precision series reference. It combine high accuracy and low drift with low power dissipation and extremely small package size. This series references use curvature compensation to obtain low temperature coefficient, and laser trimmed precision thin-film resistors to achieve high output accuracy. This reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, this device does not require an output compensation capacitor. This feature is important in applications where PC board space is a premium, fast settling is demanded, or total capacitance must be kept to a minimum, as in intrinsic safety applications. Reverse-battery protection keeps this reference from conducting reverse current. It is widely used in application such as handheld instruments, precision regulators, A/D and D/A converters, power supplies, hard disk drives, sensor modules etc.
- Temperature coefficient is 20ppm/°C
- Accuracy is 0.2%
- Output voltage is 3V
- Low supply current
- Reverse-battery protection
- Low IR reflow induced stress is 0.02% typ
- Space-saving alternative to the LT1460
- 20mA output current guaranteed
- Operating temperature is -40°C to 85°C
- Packaging style is 3-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.998V
0.2%
DFN
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3V
LT6660 Series
3.002V
20ppm/°C
3Pins
20V
85°C
MSL 1 - Unlimited
-
DFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate