Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY43.560 (CNY49.2228) |
10+ | CNY33.410 (CNY37.7533) |
25+ | CNY30.890 (CNY34.9057) |
100+ | CNY28.160 (CNY31.8208) |
250+ | CNY26.790 (CNY30.2727) |
500+ | CNY25.920 (CNY29.2896) |
1000+ | CNY24.840 (CNY28.0692) |
Product Information
Product Overview
LT6700HVHS6-3#TRMPBF combines two-micropower, low-voltage comparator with a 400mV reference. Operating with supplies from 1.4V up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to ensure stable output operation. The comparator has one input available externally, the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 36V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over temperature. Applications include battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitoring, and controls.
- Total threshold error is ±1.25% max at 25°C
- Over-The-Top® Input also includes ground
- Open-collector outputs low level translation
- Rising input threshold voltage range from 390 to 411mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- Falling input threshold voltage range from 381.5 to 405.5mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- Output low voltage is 250mV max (VS = 1.4V, IOUT = 0.1mA, -40°C ≤ TA ≤ 125°C)
- Supply current is 16µA max (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- HYS = VTH(R) – VTH(F) range from 2 to 13.5mV (VS = 1.4V, 5V, 12V, 18V, RL = 100k, VO = 2V Swing)
- 6 lead TSOT-23 package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Voltage, Micropower
29µs
TSOT-23
Open Collector
Surface Mount
125°C
AEC-Q100
2Channels
1.4V to 18V
6Pins
Single Supply
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate