Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.410 (CNY69.3933) |
10+ | CNY41.660 (CNY47.0758) |
74+ | CNY32.940 (CNY37.2222) |
148+ | CNY32.800 (CNY37.064) |
296+ | CNY32.730 (CNY36.9849) |
518+ | CNY32.660 (CNY36.9058) |
1036+ | CNY32.590 (CNY36.8267) |
Product Information
Product Overview
LT8310 is a simple-to-use resonant reset forward converter controller that drives the gate of a low side N-channel MOSFET from an internally regulated 10V supply. It features duty mode control that generates a stable, regulated, isolated output using a single power transformer. With the addition of output voltage feedback, via opto-coupler (isolated) or directly wired (no isolated), current mode regulation is activated, improving output accuracy and load response. The flexibility to choose transformer turns ratio makes high step-down or step-up ratios possible without operating at duty cycle extremes. User programmable protection features include monitors on input voltage (UVLO and OVLO) and switch current (overcurrent limit). This device soft-start feature helps to protect the transformer from flux saturation. It is used in applications such as industrial, automotive and military systems, 48V telecommunication isolated power supplies, isolated and non-isolated DC/DC converters etc.
- Input voltage range is 6V to 100V
- High efficiency synchronous control
- Short-circuit (hiccup mode) overcurrent protection
- Synchronizable to an external clock
- Positive or negative polarity output voltage feedback with a single FBX pin
- Programmable soft-start, VIN operating current is 3.8mA typ at (TA = 25°C, VIN = 24V)
- Switching frequency is 100KHz typical at (RT = 100K to GND, VSS ≥ 2.9V, TA = 25°C, VIN = 24V)
- Operating input voltage is 6V to 100V
- VIN supply current in shutdown is 1µA maximum at (UVLO = 0V, TA = 25°C, VIN = 24V)
- Operating junction temperature is -40°C to 125°C, package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
100V
78%
20Pins
Buck, Boost
125°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
6V
1Outputs
TSSOP-EP
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate