Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY51.090 (CNY57.7317) |
10+ | CNY33.920 (CNY38.3296) |
37+ | CNY27.830 (CNY31.4479) |
111+ | CNY24.080 (CNY27.2104) |
259+ | CNY21.830 (CNY24.6679) |
518+ | CNY20.590 (CNY23.2667) |
1036+ | CNY20.370 (CNY23.0181) |
Product Information
Product Overview
LT8357 is a wide input range, current mode, DC/DC controller which can be configured as a boost, SEPIC or flyback converter. This device drives a low side N-channel power MOSFET with 5V split gate drive. The current mode architecture allows adjustable and synchronizable 100KHz to 2MHz fixed frequency operation, or internal 19% triangle spread spectrum operation for low EMI. At light load, either pulse-skipping mode or low-ripple Burst Mode operation can be selected. Additional features include output power good and output short circuit protection in SEPIC and flyback configurations. It provides a simple, compact and efficient solution for automotive, industrial, and battery-powered systems. It is widely used in application such as automotive and industrial systems, battery-powered systems, portable electronic equipment etc.
- Wide input voltage range is 3V to 60V
- VIN quiescent current is 8µA typical at (VFB = 1.05V, VSYNC/MODE = 0V)
- Upto 95% efficiency at 2MHz
- Spread spectrum frequency modulation for low EMI
- Accurate enable threshold with hysteresis
- Programmable output soft-start and tracking
- Operating junction temperature is -40°C to 150°C
- Package style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
95%
12Pins
Boost, Flyback, SEPIC
150°C
-
No SVHC (21-Jan-2025)
MSOP-EP
3V
1Outputs
MSOP-EP
2MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate