Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8390AHUFD#PBF
Order Code4847364
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.340 (CNY175.5342) |
| 10+ | CNY115.760 (CNY130.8088) |
| 50+ | CNY101.910 (CNY115.1583) |
| 100+ | CNY91.250 (CNY103.1125) |
| 250+ | CNY85.530 (CNY96.6489) |
| 500+ | CNY81.130 (CNY91.6769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.34 (CNY175.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8390AHUFD#PBF
Order Code4847364
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageQFN-EP
No. of Pins28Pins
Switching Frequency2MHz
TopologyBuck-Boost
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
90%
No. of Pins
28Pins
Topology
Buck-Boost
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001