Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.060 (CNY50.9178) |
| 10+ | CNY29.940 (CNY33.8322) |
| 25+ | CNY26.000 (CNY29.380) |
| 100+ | CNY24.680 (CNY27.8884) |
| 250+ | CNY24.020 (CNY27.1426) |
| 500+ | CNY23.350 (CNY26.3855) |
| 1000+ | CNY22.960 (CNY25.9448) |
| 2500+ | CNY22.760 (CNY25.7188) |
Product Information
Product Overview
LT8618 family is compact, high speed synchronous monolithic step-down switching regulator that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components.
- High efficiency synchronous operation <gt/> 90% efficiency at 30mA, 12VIN to 3.3VOUT
- Pin selectable forced continuous or Burst Mode® operation
- 3.4V to 60V input operation range (65V max)
- Fast minimum switch-on time: 35ns
- Adjustable (all) and synchronizable switching frequency: 200KHz to 2.2MHz
- Internal compensation
- Output soft-start and tracking
- AEC-Q100 qualified for automotive applications
- Available in 10-lead (3mm × 2mm) plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
100mA
10Pins
-
-
90%
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1Outputs
3.4V
100mA
DFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate