Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY100.570 (CNY113.6441) |
10+ | CNY69.670 (CNY78.7271) |
25+ | CNY61.620 (CNY69.6306) |
100+ | CNY52.520 (CNY59.3476) |
490+ | CNY51.240 (CNY57.9012) |
980+ | CNY50.800 (CNY57.404) |
1470+ | CNY50.790 (CNY57.3927) |
Product Information
Product Overview
LT8645S-2 is a synchronous step-down regulator features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. This performance makes the device ideal for noise sensitive applications and environments. The fast, clean, low-overshoot switching edges enable high efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 40ns minimum on-time allows high step-down ratios even at high switching frequencies. Burst Mode® operation enables ultralow standby current consumption, pulse-skipping mode allows full switching frequency at lower output loads, or spread spectrum operation can further reduce EMI emissions. It is used in application such as automotive and industrial supplies, general purpose step-down, GSM power supplies etc.
- Optional spread spectrum modulation
- Wide input voltage range is 3.4V to 65V
- 2.5μA IQ regulating 12VIN to 3.3VOUT
- Output ripple is 10mVP-P
- Adjustable and synchronizable frequency is 200KHz to 2.2MHz
- Peak current mode operation, output soft-start and tracking
- Operating temperature is -40°C to 125°C
- Package style is 32-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
65V
8A
32Pins
-
-
95%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3.4V
8A
LQFN-EP
Surface Mount
-
1.95MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
1.95MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate