Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.220 (CNY177.6586) |
| 10+ | CNY112.140 (CNY126.7182) |
| 47+ | CNY93.760 (CNY105.9488) |
| 141+ | CNY92.040 (CNY104.0052) |
| 282+ | CNY91.390 (CNY103.2707) |
| 517+ | CNY91.060 (CNY102.8978) |
Product Information
Product Overview
LTC1151 is a high voltage, high performance dual zero-drift operational amplifier. The two sample-and-hold capacitors per amplifier required externally by other chopper amplifiers are integrated on-chip. It also incorporates proprietary high voltage CMOS structures which allow operation at upto 36V total supply voltage. It has a typical offset voltage of 0.5µV, drift of 0.01µV/°C, 0.1Hz to 10Hz input noise voltage of 1.5µVP-P, and a typical voltage gain of 140dB. It has a slew rate of 3V/µs and a gain-bandwidth product of 2.5MHz with a supply current of 0.9mA per amplifier. Overload recovery times from positive and negative saturation are 3ms and 20ms, respectively. It is used in applications such as strain gauge amplifiers, instrumentation amplifiers, electronic scales, medical instrumentation, thermocouple amplifiers, high resolution data acquisition.
- Supply current per amplifier is 1.5mA typical at (TA = 25°C, VS = ±15V)
- Long term offset voltage drift is 50nV/√mo typical at (TA = 25°C, VS = ±15V)
- Input bias current is ±15pA typical at (TA = 25°C, VS = ±15V)
- Common mode rejection ratio is 130dB typical at (VCM = V– to 12V, TA = 25°C)
- Power supply rejection ratio is 130dB typical at (VS = ±2.375V to ±16V, TA = 25°C)
- Slew rate is 2.5V/µs typical at (RL = 10K, CL = 50pF)
- Gain-bandwidth product is 2MHz typical at (TA = 25°C, VS = ±15V)
- Typical overload recovery time is 20ms
- No external components required, single supply operation range from 4.75V to 36V
- Operating temperature is 0°C to 70°C, package style is 8-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.5V/µs
WSOIC
Zero Drift
0.05µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
2MHz
4.75V to 36V
16Pins
-
5pA
0°C
-
MSL 1 - Unlimited
WSOIC
2MHz
2.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate