Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.940 (CNY144.5722) |
| 10+ | CNY90.030 (CNY101.7339) |
| 25+ | CNY80.150 (CNY90.5695) |
| 100+ | CNY70.360 (CNY79.5068) |
| 250+ | CNY69.860 (CNY78.9418) |
| 2500+ | CNY69.610 (CNY78.6593) |
Product Information
Product Overview
LTC1257IS8#TRPBF is a complete single supply, 12-bit voltage output D/A converter. It includes an output buffer amplifier, 2.048V voltage reference and an easy to use 3-wire cascadable serial interface. An external reference can be used to override the internal reference and extend the output voltage range to 12V. The power supply current is a low 350µA when operating from a 5V supply, making the LTC1257 ideal for battery-powered applications. The space-saving package and operation with no external components provide the smallest 12bit D/A system available. Application includes digital offset/gain adjustment, industrial process control, automatic test equipment.
- Buffered voltage output, built-in 2.048V reference
- Guaranteed 12bit monotonic, 3-wire cascadable serial interface
- Integral nonlinearity is ±4.0LSB maximum (TA = TMIN to TMAX. VCC = 4.75V to 15.75V)
- Offset error is ±10LSB maximum (TA = TMIN to TMAX. VCC = 4.75V to 15.75V)
- Reference output voltage range from 2.018 to 2.078V (IREF =0)
- Reference line regulation is ±0.7LSB/V maximum (IREF = 0)
- Positive supply voltage range from 4.75 to 15.75V
- 350µA typical supply current (4.75V ≤ VCC ≤ 5.25V)
- 1.0V/µs voltage output slew rate minimum (5Kohm in parallel with 100pF)
- 8-Lead Plastic SO package, temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
NSOIC
-
85°C
-
-
4.75V to 15.75V
8Pins
-40°C
Single 12-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate