Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.880 (CNY84.6144) |
| 10+ | CNY50.930 (CNY57.5509) |
| 55+ | CNY40.360 (CNY45.6068) |
| 110+ | CNY37.220 (CNY42.0586) |
| 275+ | CNY34.590 (CNY39.0867) |
| 550+ | CNY34.340 (CNY38.8042) |
| 1045+ | CNY34.220 (CNY38.6686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.88 (CNY84.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1261CS#PBF
Order Code4029299
Technical Datasheet
IC Case / PackageNSOIC
No. of Pins14Pins
Output Current Max15mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-1.25V
Adjustable Output Voltage Max-8V
Input Voltage Min3V
Input Voltage Max8V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®1261 is a switched-capacitor voltage inverter designed to provide a regulated negative voltage from a single positive supply. It will supply up to 12mA output current with guaranteed output regulation of 5%. This includes an open-drain REG output which pulls low when the output is within 5% of the set value. Typical applications are GaAs FET bias generators, negative supply generators, battery-powered systems, single supply applications.
- Regulated negative voltage from a single positive supply
- REG pin indicates output is in regulation
- Requires only three or four external capacitors
- Reference voltage range from 1.2 to 1.28V (0°C ≤ TA ≤ 70°C, VCC=3V to 6.5V)
- Internal oscillator frequency is 550KHz typical
- Power efficiency is 65% typical
- Adjust pin current is 1µA max (VADJ=1.24V, 0°C ≤ TA ≤ 70°C, VCC=3V to 6.5V)
- 14-lead plastic S0 package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
15mA
Adjustable Output Voltage Min
-1.25V
Input Voltage Min
3V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
14Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-8V
Input Voltage Max
8V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001