Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.420 (CNY130.4246) |
| 10+ | CNY80.700 (CNY91.191) |
| 25+ | CNY71.640 (CNY80.9532) |
| 100+ | CNY61.480 (CNY69.4724) |
| 300+ | CNY61.050 (CNY68.9865) |
| 500+ | CNY60.830 (CNY68.7379) |
Product Information
Product Overview
LTC®1400 is a complete 400Ksps, 12bit A/D converter. This easy-to-use device comes complete with a 200ns sample and-hold and a precision reference. Unipolar and bipolar conversion modes add to the flexibility of the ADC. The LTC1400 has two power saving modes: Nap and Sleep. Typical applications include high speed data acquisition, digital signal processing, multiplexed data acquisition systems, audio and telecom processing, digital radio, spectrum analysis, low power and battery-operated systems, handheld or portable instruments.
- Single supply 5V or ±5V operation
- Power dissipation: 75mW (typ), 72dB S/(N + D) and -80dB THD at 100KHz input signal
- No missing codes over temperature
- Nap mode with instant wake-up: 6mW and sleep mode: 30μW
- High impedance analogue input
- Input range (1mV/LSB) from 0V to 4.096V or ±2.048V
- Internal reference can be overdriven externally
- 3-wire interface to DSPs and processors (SPI and MICROWIRE™ compatible)
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single, Dual (+/-)
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
400kSPS
3 Wire, Microwire, SPI
4.75V
SOIC
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate