Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1404CS8#PBF
Order Code4017285
Product RangeSingle 12-Bit ADCs
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.510 (CNY118.0963) |
| 10+ | CNY73.350 (CNY82.8855) |
| 25+ | CNY66.790 (CNY75.4727) |
| 100+ | CNY66.440 (CNY75.0772) |
| 300+ | CNY66.260 (CNY74.8738) |
| 500+ | CNY66.080 (CNY74.6704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.51 (CNY118.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1404CS8#PBF
Order Code4017285
Product RangeSingle 12-Bit ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate600kSPS
Input Channel TypeSingle Ended
Data Interface3 Wire, Microwire, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC ®1404 is a complete 600Ksps, 12bit A/D converter. This easy-to-use device comes complete with a 160ns sample-and-hold and a precision reference. Unipolar and bipolar conversion modes add to the flexibility of the ADC.
- Single supply 5V or ±5V operation
- 72dB S/(N + D) and -80dB THD at 300KHz input signal
- No missing codes over temperature
- Positive supply current: 3mA nap mode and 20mA sleep mode
- High impedance analogue input
- Input range (1mV/LSB) from 0V to 4.096V or ±2.048V
- Internal reference can be overdriven externally
- 3-Wire interface to DSPs and processors (SPI and MICROWIRE™ compatible)
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
600kSPS
Data Interface
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
4.75V
ADC / DAC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
Single 12-Bit ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588