Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.080 (CNY124.3904) |
| 10+ | CNY76.700 (CNY86.671) |
| 50+ | CNY62.650 (CNY70.7945) |
| 100+ | CNY58.170 (CNY65.7321) |
| 250+ | CNY57.730 (CNY65.2349) |
| 500+ | CNY57.320 (CNY64.7716) |
| 1000+ | CNY57.120 (CNY64.5456) |
Product Information
Product Overview
LTC1407 is a simultaneously sampled differential inputs. This device contain two separate differential inputs that are sampled simultaneously on the rising edge of the CONV signal. The 80dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. It is widely used in application such as telecommunications, data acquisition systems, uninterrupted power supplies, multiphase motor control, I and Q demodulation, industrial control etc.
- Low power dissipation is 14mW typ
- 2.5V internal bandgap reference with external overdrive
- 3-wire serial interface
- Sleep shutdown mode is 10μW, 3Msps sampling ADC with two simultaneous differential inputs
- Nap shutdown mode is 3mW
- Unipolar input range is 0V to 2.5V
- Resolution is 12bits, supply voltage is 2.7V to 3.6V
- Maximum sampling frequency per channel is 1.5MHz min
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
3.6V
10Pins
85°C
-
No SVHC (21-Jan-2025)
3MSPS
3 Wire, Serial
2.7V
MSOP
-40°C
PIPELINED
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate