Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.240 (CNY337.0112) |
| 10+ | CNY221.900 (CNY250.747) |
| 49+ | CNY208.500 (CNY235.605) |
| 147+ | CNY206.290 (CNY233.1077) |
| 294+ | CNY206.280 (CNY233.0964) |
Product Information
Product Overview
LTC ®1414 is a 14bit, 2.2Msps, sampling A/D converter. This high performance ADC includes a high dynamic range sample-and-hold, a precision reference and requires no external components. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 40MHz bandwidth. Typical applications include telecommunications, digital signal processing, multiplexed data acquisition systems, high speed data acquisition, spectrum analysis and imaging systems.
- Sample rate of 2.2Msps
- Outstanding spectral purity of 80dB S/(N + D) and 95dB SFDR at 100KHz
- 78dB S/(N + D) and 84dB SFDR at Nyquist
- Ultralow distortion with single-ended or differential inputs
- ±2.5V bipolar input range eliminates level shifting and rail-to-rail op-amp requirements
- Easy hook-up for external or internal reference
- No pipeline delay
- Power dissipation of 175mW on ±5V supplies
- 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Dual (+/-)
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
2.2MSPS
Parallel
4.75V
SSOP
0°C
Single 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate