Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.640 (CNY162.3132) |
| 10+ | CNY101.590 (CNY114.7967) |
| 49+ | CNY84.080 (CNY95.0104) |
| 147+ | CNY80.890 (CNY91.4057) |
| 294+ | CNY79.280 (CNY89.5864) |
| 539+ | CNY77.660 (CNY87.7558) |
Product Information
Product Overview
LTC®1420 is a 10Msps, 12bit sampling A/D converter. This easy-to-use device includes a high dynamic range sample-and-hold, a precision reference and a PGA input circuit. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 100MHz bandwidth. Typical applications include telecommunications, digital signal processing, multiplexed data acquisition systems, high speed data acquisition, spectrum analysis and imaging systems.
- 10Msps sample rate
- Single 5V supply or ±5V supplies
- 71dB S/(N + D) and 83dB SFDR at Nyquist
- 100MHz full-power bandwidth sampling and input PGA
- Integral nonlinearity error <lt/>0.35LSB and differential nonlinearity <lt/>0.25LSB
- ±2.048V, ±1.024V and ±0.512V bipolar input range
- Out-of-range indicator and true differential inputs with 75dB CMRR
- Power dissipation of 250mW
- 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single, Dual (+/-)
5.25V
28Pins
70°C
-
No SVHC (25-Jun-2025)
10MSPS
Parallel
4.75V
SSOP
0°C
Single 12-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate