Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.190 (CNY100.7847) |
| 10+ | CNY62.860 (CNY71.0318) |
| 25+ | CNY56.070 (CNY63.3591) |
| 100+ | CNY48.480 (CNY54.7824) |
| 300+ | CNY44.800 (CNY50.624) |
| 500+ | CNY44.000 (CNY49.720) |
| 1000+ | CNY43.600 (CNY49.268) |
Product Information
Product Overview
LTC1422 is a 8-pin Hot Swap™ controller that allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. A programmable electronic circuit breaker protects against shorts. The RESET output can be used to generate a system reset when the supply voltage falls below a programmable voltage. The ON pin can be used to cycle the board power or to generate a soft reset. It is widely used in application such as hot board insertion, electronic circuit breaker etc.
- Allows safe board insertion and removal from a live backplane
- System reset output with programmable delay
- Programmable electronic circuit breaker
- User-programmable supply voltage power-up rate
- High side driver for an external N-channel FET
- Controls supply voltages from 2.7V to 12V
- Under voltage lockout
- Soft reset input
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
12V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
SOIC
External
Hot Swap Controller
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate