200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.970 (CNY51.9461) |
| 10+ | CNY30.290 (CNY34.2277) |
| 25+ | CNY26.200 (CNY29.606) |
| 100+ | CNY21.580 (CNY24.3854) |
| 300+ | CNY18.910 (CNY21.3683) |
| 500+ | CNY17.910 (CNY20.2383) |
| 2500+ | CNY17.610 (CNY19.8993) |
Product Information
Product Overview
LTC1440CS8#PBF is an ultralow power comparator with a built-in reference. The comparator features less than 3.7µA supply current over temperature, a 1.182V ±1% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparators operate from a single 2V to 11V supply or a dual ±1V to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occurs when the comparator changes logic states, power supply glitch is eliminated. Applications include battery-powered system monitoring, threshold detectors, window comparators, and oscillator circuits.
- Ultralow quiescent current is 2.1µA typ, reference output drives 0.01µF capacitor
- No crowbar current, 40mA continuous source current
- Comparator input offset voltage is ±3mV at VCM = 2.5V, TA = 25°C, V+ = 5V
- Input voltage range includes the negative supply
- TTL/CMOS compatible outputs
- Propagation delay is 15µs typ (COUT = 100pF, overdrive = 10mV, TA = 25°C, V+ = 5V)
- Common mode rejection ratio is 0.1mV/V typ (V– to V+ – 1.3V, TA = 25°C, V+ = 5V)
- Power supply rejection ratio is 0.1mV/V typ (V+ = 2.5V to 11V, TA = 25°C, V+ = 5V)
- Voltage noise is 100µVRMS typ (100Hz to 100KHz, TA = 25°C, V+ = 5V)
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
12µs
SOIC
CMOS, TTL
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
SOIC
1 Comparator
1Channels
2V to 11V, ± 1V to ± 5.5V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, TTL
12µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate