Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1446CS8#PBF
Order Code4017964
Product Range12-bit Voltage Output DACs
Technical Datasheet
83 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.110 (CNY156.0643) |
| 10+ | CNY97.680 (CNY110.3784) |
| 25+ | CNY87.150 (CNY98.4795) |
| 100+ | CNY77.770 (CNY87.8801) |
| 300+ | CNY76.950 (CNY86.9535) |
| 500+ | CNY76.940 (CNY86.9422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.11 (CNY156.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1446CS8#PBF
Order Code4017964
Product Range12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, Serial
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSOIC
No. of Pins8Pins
Input Channel TypeSingle Ended
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range12-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC1446 is a dual 12-bit digital-to-analog converter (DAC). It is complete with a rail-to-rail voltage output amplifier, an internal reference and an easy-to-use 3-wire cascadable serial interface. The low power supply current makes the device ideal for battery-powered applications. It is widely used in application such as digital calibration, industrial process control, automatic test equipment, cellular telephones etc.
- Differential nonlinearity is ±0.2LSB typ
- Supply current is 1000µA typ
- Voltage output settling time is 14µs typ at (±0.5LSB)
- Power-on reset clears DACs to 0V, low cost
- Schmitt trigger on input allows direct optocoupler interface
- Voltage output slew rate is 1V/µs
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Serial
ADC / DAC Case Style
SOIC
Input Channel Type
Single Ended
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274