Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.610 (CNY51.5393) |
| 10+ | CNY28.850 (CNY32.6005) |
| 25+ | CNY27.350 (CNY30.9055) |
| 100+ | CNY25.840 (CNY29.1992) |
| 300+ | CNY24.640 (CNY27.8432) |
| 500+ | CNY23.440 (CNY26.4872) |
| 1000+ | CNY22.640 (CNY25.5832) |
Product Information
Product Overview
LTC1541 is a combination of micropower amplifier, comparator and bandgap reference. The op-amp output stage swings from rail-to-rail. The comparator’s inverting input is internally connected to the reference output. The reference output voltage is 1.2V ±1% over the extended temperature range. The output can drive a bypass capacitor of upto 0.01µF without any oscillations. It can also source upto 2mA and sink upto 20µA. It is widely used in application such as battery- or solar-powered systems, automotive keyless entry, low frequency, local area alarms/detectors, infrared receivers for remote controls, smoke detectors and safety sensors, GSM portable phones etc.
- Quiescent current is 5µA typical
- Outputs swing rail-to-rail
- Supply voltage range is 2.5V to 12.6V
- Low input bias current is 0.01nA typical
- Internal ±2.25mV comparator hysteresis
- Comparator and op-amp input range includes ground
- Op-amp capable of driving upto 1000pF load
- Gain bandwidth is 12KHz typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
-
NSOIC
CMOS, Rail to Rail
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
NSOIC
1 Comparator
1Channels
2.5V to 12.6V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, Rail to Rail
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate