Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.080 (CNY127.7804) |
| 10+ | CNY78.950 (CNY89.2135) |
| 25+ | CNY70.050 (CNY79.1565) |
| 100+ | CNY59.990 (CNY67.7887) |
| 300+ | CNY59.840 (CNY67.6192) |
| 500+ | CNY59.410 (CNY67.1333) |
| 1000+ | CNY59.200 (CNY66.896) |
Product Information
Product Overview
LTC1560-1 is a 5th order, continuous-time, lowpass filter. The elliptic transfer function of the device was carefully chosen to reach a compromise between selectivity, for antialiasing applications, and transient response. The device, unlike other high frequency filters, is designed for low noise and low distortion. With a 1VRMS input signal, the signal-to-noise ratio is 69dB and the THD is -63dB. The maximum SNR of 75dB is obtained with a 2.1VRMS input signal. It is widely used in application such as antialiasing filters, smoothing or reconstruction filters, communication filters etc.
- 5th order, 1MHz elliptic filter
- Passband ripple (fCUTOFF = 1MHz) is ±0.3dB typical
- Stopband attenuation better than 60dB
- No external components required
- Power supply current is 22mA typical at (VS = ±5V, TA = 25°C)
- Power supply current in shutdown mode is 1mA typical at (VS = ±5V, TA = 25°C)
- Total output noise is 350µVRMS typical at (VS = ±5V, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
-40°C
-
No SVHC (25-Jun-2025)
5th
4.5V
SOIC
1MHz
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate