Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1597-1ACG#PBF
Order Code4017993
Product Range16-bit Current Output DACs
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY451.060 (CNY509.6978) |
10+ | CNY417.400 (CNY471.662) |
47+ | CNY383.730 (CNY433.6149) |
141+ | CNY350.060 (CNY395.5678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.06 (CNY509.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1597-1ACG#PBF
Order Code4017993
Product Range16-bit Current Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Input Channel TypeSingle Ended
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range16-bit Current Output DACs
Automotive Qualification Standard-
Product Overview
LTC1597 is pin compatible parallel input multiplying current output digital-to-analogue converter (DAC) that operate from a single 5V supply. True 16- bit 4-quadrant multiplication is achieved with on-chip 4-quadrant multiplication resistors. Typical applications are process control and industrial automation, direct digital waveform generation, software-controlled gain adjustment, automatic test equipment.
- True 16-bit performance over industrial temperature range
- INL is ±1LSB (TA = 25°C), DNL is ±1LSB (TA = 25°C)
- Asynchronous clear pin reset to zero scale
- Low power consumption of 10µW typical
- Power-on reset
- 28-lead plastic SSOP package
- 0°C to 70°C temperature range
- Internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s (typical)
- Power supply rejection ratio is ±2LSB/V (VCC = 5V ±10)
- Supply current of 10µA (digital Inputs = 0V or VCC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Data Interface
Parallel
ADC / DAC Case Style
SSOP
Input Channel Type
Single Ended
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
16-bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001