Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.110 (CNY530.0943) |
| 10+ | CNY362.790 (CNY409.9527) |
| 47+ | CNY355.540 (CNY401.7602) |
| 141+ | CNY348.280 (CNY393.5564) |
Product Information
Product Overview
LTC1597 is pin compatible parallel input multiplying current output digital-to-analogue converter (DAC) that operate from a single 5V supply. INL and DNL are accurate to 1LSB maximum over the industrial temperature range. True 16- bit 4-quadrant multiplication is achieved with on-chip 4-quadrant multiplication resistors. Typical applications are process control and industrial automation, direct digital waveform generation, software-controlled gain adjustment, automatic test equipment.
- True 16bit performance over industrial temperature range
- On-Chip 4-quadrant resistors allow precise 0V to 10V, 0V to -10V or ±10V outputs
- Asynchronous clear pin reset to zero scale
- Low power consumption of 10µW typical
- Power-on reset
- 28-lead plastic SSOP package
- 0°C to 70°C temperature range
- Internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s (typical)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
SSOP
Single Ended
70°C
-
No SVHC (25-Jun-2025)
-
4.5V to 5.5V
28Pins
0°C
16-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate