Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.310 (CNY195.8403) |
| 10+ | CNY124.390 (CNY140.5607) |
| 25+ | CNY111.650 (CNY126.1645) |
| 100+ | CNY104.390 (CNY117.9607) |
| 300+ | CNY103.650 (CNY117.1245) |
| 500+ | CNY103.280 (CNY116.7064) |
Product Information
Product Overview
LTC®1655 is digital-to-analogue converter. This include an output buffer and a reference. Its 3-wire serial interface is compatible with SPI/QSPI and MICROWIRETM protocols. Its CLK input has a Schmitt trigger that allows direct optocoupler interface. It has output swings from 0V to 2.5V when using the internal reference. Applications are digital calibration, industrial process control, automatic test equipment, cellular telephones.
- 16-bit monotonicity over temperature
- Deglitched rail-to-rail voltage output
- 600µA typical current rating
- Internal reference of 2.048V
- Maximum DNL error of ±1LSB
- Settling time of 20µS to ±1LSB
- Power-on reset to zero volts
- Low cost
- 8-lead plastic SO package,-40°C to 85°C temperature range
- 750KHz maximum update rate
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
SOIC
Single Ended
85°C
-
No SVHC (25-Jun-2025)
-
4.5V to 5.5V
8Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate