Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.590 (CNY228.9267) |
| 10+ | CNY146.950 (CNY166.0535) |
| 47+ | CNY127.630 (CNY144.2219) |
| 141+ | CNY126.720 (CNY143.1936) |
| 282+ | CNY126.270 (CNY142.6851) |
Product Information
Product Overview
LTC1667IG#PBF is a 14bit, differential current output DAC implemented on a high-performance BiCMOS process with laser-trimmed, thin-film resistors. The combination of a novel current steering architecture and a high-performance process produces DACs with exceptional AC and DC performance. Operating from ±5V supplies, this device can be configured to provide full-scale output currents up to 10mA. The differential current outputs of the DACs allow single-ended or true differential operation. The -1V to 1V output compliance of the device allows the outputs to be connected directly to external resistors to produce a differential output voltage without degrading the converter’s linearity. Applications include cellular base stations, multicarrier base stations, wireless communication, direct digital synthesis (DDS), xDSL modems, arbitrary waveform generation, automated test equipment, and instrumentation.
- Differential current outputs, TTL/CMOS (3.3V or 5V) inputs
- Spurious free dynamic range to Nyquist is 78dB min at (CLK = 25Msps, fOUT = 1MHz)
- Glitch impulse is 5pV-s typical at (TA = 25°C, VDD = 5V, VSS = -5V)
- Output settling time is 20ns typical at (to 0.1% FSR, TA = 25°C. VDD = 5V, VSS = -5V)
- Power dissipation is 180mW typical at (IFS = 10mA, fCLK = 25Msps, fOUT = 1MHz)
- Integral nonlinearity is ±2LSB maximum at (TA = 25°C, VDD = 5V, VSS = -5V)
- Total harmonic distortion is -77dB maximum at (fCLK = 25Msps, fOUT = 1MHz)
- Output propagation delay is 8ns typical at (TA = 25°C, VDD = 5V, VSS = -5V)
- Output noise is 50pA/√Hz typical at (TA = 25°C, VDD = 5V, VSS = -5V)
- Operating temperature range from -40°C to 85°C, 28-lead plastic SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Serial
SSOP
Serial
85°C
-
50MSPS
± 4.75V to ± 5.25V
28Pins
-40°C
Single 14-bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate