Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY22.680 (CNY25.6284) |
250+ | CNY20.340 (CNY22.9842) |
500+ | CNY19.940 (CNY22.5322) |
1000+ | CNY19.530 (CNY22.0689) |
Product Information
Product Overview
LTC1728ES5-5#TRMPBF is a triple supply monitor intended for systems with multiple supply voltages. Each supply monitor has its own open-drain output for individual supply monitoring. A common open-drain reset output remains low until all three supplies have been in compliance for 200ms. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The active-low RST output is guaranteed to be in the correct state for VCC5/VCC25/VCC18 or VCC3 down to 1V. The device may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. Very low (10µA typical) supply current makes the device ideal for power-conscious systems. Typical applications are desktop computers, notebook computers, intelligent instruments, portable battery-powered equipment and network servers.
- ±1.5% threshold accuracy over temperature
- Power supply glitch immunity
- Guaranteed active-low RESET for VCC3 ≥ 1V or VCC5/VCC25/VCC18 ≥ 1V
- Very low supply current is 10µA typical
- Monitors three inputs simultaneously (5V, 3.3V and ADJ)
- 200ms reset time delay, active low RESET output
- 8-lead plastic SOT-23 package
- Temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
985mV
4.675V, 3.086V, Adj
1V
Active-Low, Active-High, Open-Drain
8Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
TSOT-23
1.015V
3Monitors
7V
TSOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.675V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate