2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.820 (CNY61.9466) |
| 10+ | CNY36.580 (CNY41.3354) |
| 25+ | CNY31.820 (CNY35.9566) |
| 100+ | CNY26.440 (CNY29.8772) |
| 250+ | CNY26.220 (CNY29.6286) |
| 500+ | CNY26.210 (CNY29.6173) |
| 1000+ | CNY26.210 (CNY29.6173) |
Product Information
Product Overview
LTC1733 is a standalone constant-current/constant-voltage linear charger for lithium-ion batteries with an on-chip power MOSFET. Internal thermal feedback regulates the charge current to limit die temperature during high power operation or high ambient temperature conditions. This feature allows the user to program a high charge current without risk of damaging the device or the handheld product. No external current sense resistor is needed and no blocking diode is required due to the internal MOSFET architecture. The charge current and charge time can be set externally with a single resistor and capacitor, respectively. When the input supply (wall adapter) is removed, this device automatically enters a low current sleep mode, dropping the battery drain current to less than 5µA. It is used in application like cellular telephones, handheld computers, digital still cameras, charging docks and cradles.
- Thermal regulation maximizes charging rate without risk of overheating
- Upto 1.5A typical charge current
- Preset charge voltage with 1% accuracy
- Programmable charge current with 7% accuracy
- Programmable charge termination timer
- Charge current monitor useful for gas gauging
- Automatic recharge, thermistor input for temperature qualified charging
- Supply voltage range is 4.5V to 6.5V, supply current is 1mA typical
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
MSOP-EP
1Cells
70°C
-
No SVHC (21-Jan-2025)
6.5V
1.6A
10Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate