Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY177.080 (CNY200.1004) |
10+ | CNY125.180 (CNY141.4534) |
47+ | CNY120.810 (CNY136.5153) |
141+ | CNY116.440 (CNY131.5772) |
282+ | CNY112.070 (CNY126.6391) |
517+ | CNY109.700 (CNY123.961) |
Product Information
Product Overview
LTC1857 is an 8-channel, low power, 12-bit, analogue-to-digital converter (ADC). The 8-channel multiplexer can be programmed for single-ended inputs or pairs of differential inputs or combinations of both. In addition, all channels are fault protected to ±25V. A fault condition on any channel will not affect the conversion result of the selected channel. An on-board high performance sample-and-hold and precision reference minimize external components. The low 40mW power dissipation is made even more attractive with two user selectable power shutdown modes. It is widely used in application such as industrial process control, multiplexed data acquisition systems, high speed data acquisition for PCs, digital signal processing etc.
- Sample rate is 100Ksps
- Single 5V supply, internal synchronized clock
- SPI/MICROWIRE™ compatible serial I/O
- Power shutdown: nap and sleep
- Signal-to-noise ratio is 74dB (Typ)
- Operates with internal or external reference
- Integral linearity error is ±1LSB
- Analog input range is 0V to 5V, 0V to 10V, ±5V or ±10V
- Operating temperature is 0°C to 70°C
- Packaging style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
100kSPS
Microwire, SPI
4.75V
SSOP
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate