Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.050 (CNY159.3865) |
| 10+ | CNY99.640 (CNY112.5932) |
| 37+ | CNY94.720 (CNY107.0336) |
| 111+ | CNY92.270 (CNY104.2651) |
| 259+ | CNY89.820 (CNY101.4966) |
| 518+ | CNY87.370 (CNY98.7281) |
Product Information
Product Overview
LTC1960 is a highly integrated battery charger and selector intended for portable products using dual smart batteries. A serial SPI interface allows an external microcontroller to control and monitor status of both batteries. A proprietary PowerPath architecture supports simultaneous charging or discharging of both batteries. Typical battery run times are extended by 10%, while charging times are reduced by upto 50%. It automatically switches between power sources in less than 10µs to prevent power interruption upon battery or wall adapter removal. The synchronous buck battery charger delivers 95% efficiency with only 0.5V dropout voltage, and prevents audible noise in all operating modes. Patented input current limiting with 5% accuracy charges batteries in the shortest possible time without overloading the wall adapter. It is used in applications such as portable computers, portable instruments etc.
- Circuit breaker protects against overcurrent faults
- Charger has low 0.5V dropout voltage
- No audible noise generation, even with ceramic capacitors
- IDAC resolution is 10bits
- VDAC resolution is 11bits
- DCIN operating range is 6V to 28V
- DCIN operating current is 1mA typical at (TA = 25°C, VDCIN = 20V, VBAT1 = 12V, VBAT2 = 12V)
- Regulator switching frequency is 300KHz typ at (TA = 25°C, VDCIN = 20V)
- Operating ambient temperature is 0°C to 70°C
- Package style is 36-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, Li-Ion, Li-Pol, NiCd, NiMH
28V
SSOP
2Cells
70°C
-
No SVHC (25-Jun-2025)
28V
4A
36Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate